
This 15A SPDT on-off-on illuminated rocker switch features a package type of panel mount and is rated for 125V AC and 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 10000 electrical cycles and 30000 mechanical cycles. It is also compliant with IP67, waterproof, and dust tight ratings, and meets RoHS requirements.
NKK Switches WR13AFN technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
