SPDT illuminated rocker switch featuring a curved beige actuator and wire lead termination. Rated for 15A at 125VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Offers IP67, waterproof, and dust-tight ratings, suitable for panel or snap-in mounting. Operates within a temperature range of -25°C to 85°C.
NKK Switches WR13BL technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 30.6mm |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.