The WR13BL-RO is a 15A, 250VAC, 30VDC illuminated rocker switch with a silver contact plating. It has a vertical orientation and is available in a package quantity of 10. The switch has a throw configuration of SPDT and is lead free. It measures 30.6mm in height, 41mm in length, and 24mm in width.
NKK Switches WR13BL-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 30.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | WR |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13BL-RO to view detailed technical specifications.
No datasheet is available for this part.