The WR13BTN is a panel mount switch with a curved rocker actuator style and SPDT pole throw configuration. It features a max current rating of 15A at 250VAC or 30VDC and a max AC voltage rating of 250V. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 hours. It is rated for operation between -25°C and 85°C.
NKK Switches WR13BTN technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Screw Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches WR13BTN to view detailed technical specifications.
No datasheet is available for this part.