
Illuminated rocker switch with SPDT throw configuration, featuring a black curved rocker. Rated for 15A at 250VAC and 30VDC, with silver contacts and tin/silver plating. Offers a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Panel mountable with snap-in design and wire lead termination. Operates within -25°C to 85°C, with IP67, waterproof, and dust-tight ratings. RoHS compliant.
NKK Switches WR15AL technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR15AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
