
The WR15AS rocker switch features a silver-plated contact and epoxy package, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for 125V AC and 30V DC, and is compliant with IP67, waterproof, and dust-tight ratings. It is suitable for panel mount applications and is available in bulk packaging.
NKK Switches WR15AS technical specifications.
| Actuator Type | Rocker |
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR15AS to view detailed technical specifications.
No datasheet is available for this part.