
Illuminated SPDT rocker switch featuring a (on)-off-(on) momentary function and a 15A, 30VDC rating. This panel-mount switch utilizes quick connect terminals and a snap-in mounting design. Constructed with silver and copper contacts, it offers a 10,000-cycle electrical life and 30,000-cycle mechanical life. Rated IP67 for waterproof and dust-tight operation, it functions within a -25°C to 85°C temperature range.
NKK Switches WR18AF technical specifications.
| Actuator Type | Rocker |
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
