
Illuminated rocker switch featuring SPDT/SPST functionality with a curved actuator. Rated for 15A at 250VAC and 30VDC, this switch offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel-mountable via snap-in, it includes wire lead terminations and operates within a temperature range of -25°C to 85°C. IP67, waterproof, and dust-tight ratings ensure robust performance.
NKK Switches WR18AL technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 30.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18AL to view detailed technical specifications.
No datasheet is available for this part.
