Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with an On-Off-Mom function. Rated for 15A at 30VDC and 125V AC, this panel-mount switch utilizes quick connect terminals and a snap-in mounting style. It boasts an IP67 waterproof and dust-tight rating, with a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The black rocker actuator is designed for vertical orientation, operating within a temperature range of -25°C to 85°C.
NKK Switches WR19AF technical specifications.
| Actuator Type | Rocker |
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 30.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.