
This 15A SPDT rocker switch is rated for 30V DC and 125V AC, with a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for IP67, making it waterproof and dust tight, and is RoHS compliant. It is available in a panel mount configuration with wire leads.
NKK Switches WR19AL technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.