
The WR19AL/CUL is a panel mount rocker switch with a voltage rating of 30V DC and 125V AC. It features a SPDT throw configuration and is rated for 10000 cycles of electrical life and 30000 cycles of mechanical life. The switch operates within a temperature range of -25°C to 85°C and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant and available in bulk packaging with wire leads for termination.
NKK Switches WR19AL/CUL technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AL/CUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.