NKK Switches WR19AL-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 15A |
| Series | WR |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AL-RO to view detailed technical specifications.
No datasheet is available for this part.