
This is a 15A SPDT on-off-mom panel mount switch from NKK Switches, with a current rating of 15A and a voltage rating of 30V DC and 125V AC. It features a epoxy package, black color, and tin contact plating. The switch is rated for 10000 electrical cycles and 30000 mechanical cycles, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is also waterproof and dust tight, with an IP67 rating, and is compliant with RoHS regulations.
NKK Switches WR19AS technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.