
SPST toggle switch with a 10A, 125VAC rating and 30VDC rating. Features a 17.5mm brass, chrome-plated standard round actuator and silver-plated brass contacts. This non-illuminated, panel-mount switch offers 15,000 electrical cycles and is rated IP67 for waterproof and dust-tight operation. Compliant with RoHS standards, it operates within a temperature range of -30°C to 70°C and utilizes solder termination.
NKK Switches WT11S technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 19.4mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.