SPDT toggle switch featuring a round, chrome-plated brass actuator with a 17.5mm length. This panel-mount switch offers solder lug termination and a 2-position, vertical orientation. Rated for 10A at 250VAC and 30VDC, it boasts an electrical life of 15,000 cycles and is IP67 waterproof and dust-tight compliant. Operating temperature range is -30°C to 70°C, with UL and CSA approvals.
NKK Switches WT12S technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.