This 10A SPDT toggle switch features a copper contact material and tin plating, with a current rating of 10A and a voltage rating of 250V AC and 30V DC. It is lead free and has a bushing mount orientation. The switch is available in a package quantity of 50 and is part of the WT series.
NKK Switches WT12S-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT12S-RO to view detailed technical specifications.
No datasheet is available for this part.