This toggle switch features a standard round actuator made from brass and chrome, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a high electrical life of 15000 cycles and is rated for use with a maximum voltage of 125V AC and 30V DC. The switch is panel mount with threads and is compliant with the Restriction of Hazardous Substances (RoHS) regulations. It is also waterproof and dust tight, meeting the IP67 rating.
NKK Switches WT19T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT19T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.