The WT21T-RO toggle switch from NKK Switches features a copper contact material with silver plating, and is rated for 10A of current. It has a vertical orientation and a screw termination. The switch is illuminated and has a DPST throw configuration. It is lead free and rated for 250V AC and 30V DC.
NKK Switches WT21T-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | WT |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT21T-RO to view detailed technical specifications.
No datasheet is available for this part.