The WT22L-RO toggle switch from NKK Switches features a 10A current rating and a DC rated voltage of 30V. It is constructed with lead-free materials and has a voltage rating of 250V AC. The switch is designed for bushing mount and has a DPDT throw configuration. It is available in a package quantity of 10 units.
NKK Switches WT22L-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 10 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT22L-RO to view detailed technical specifications.
No datasheet is available for this part.