The WT28T-RO toggle switch from NKK Switches features a silver contact plating and a current rating of 10A. It has a voltage rating of 250V AC and 30V DC. The switch is designed for bushing mount and is available in a package quantity of 20. It is part of the WT series and has a DPDT throw configuration.
NKK Switches WT28T-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT28T-RO to view detailed technical specifications.
No datasheet is available for this part.