The WT29S-RO is a DPDT toggle switch with a current rating of 10A and a voltage rating of 250V AC. It has a DC rated voltage of 30V and is suitable for bushing mount applications. The switch features a tin-plated contact and is available in a package quantity of 50. It is part of the WT series from NKK Switches.
NKK Switches WT29S-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT29S-RO to view detailed technical specifications.
No datasheet is available for this part.