NKK Switches YB02WKW01-5F12-JF technical specifications.
| Current | 20mA |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Transparency | Clear |
| Mount | Panel |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02WKW01-5F12-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.