NKK Switches YB03KW01-5C24-JC technical specifications.
| Color | Black |
| Current | 10mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB03KW01-5C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.