NKK Switches YB03KW01-5F24-JB technical specifications.
| Current | 10mA |
| Lens Color | Green |
| Lens Size | 15mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB03KW01-5F24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.