NKK Switches YB03WKW01-2CF24-JB technical specifications.
| Color | Black |
| Current | 10mA |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB03WKW01-2CF24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.