This illuminated pushbutton switch features a black color with a red illumination color and a clear lens transparency. It operates at a voltage of 5V and has a current rating of 25mA. The switch is part of the YB series and is supplied as a single unit.
NKK Switches YB03WKW01-5C05-JC technical specifications.
| Color | Black |
| Current | 25mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB03WKW01-5C05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.