NKK Switches YB06KW01-5F-JB technical specifications.
| Current | 40mA |
| Lead Free | Contains Lead |
| Lens Color | White |
| Lens Transparency | Diffused |
| Mount | Panel |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB06KW01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.