
This round illuminated SPDT on-momentary panel mount switch features a gold-plated contact and a clear yellow LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. It is compliant with UL94 V-0 flammability rating and meets RoHS requirements.
NKK Switches YB15CKG01-12-EB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear, Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-12-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.