Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Offers a 0.1A rating at 28VAC/28VDC with a 0.4VA capacity. Equipped with gold-plated brass contacts and a green LED illumination. Designed for panel mounting with quick connect/solder lug termination and a vertical orientation. Boasts a mechanical and electrical life of 100,000 cycles and 1,000,000 hours, with a flammability rating of UL94 V-0.
NKK Switches YB15CKG01-1F05-JA technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-1F05-JA to view detailed technical specifications.
No datasheet is available for this part.