This illuminated pushbutton switch features a gold contact plating, a flammability rating of UL94 V-0, and a maximum voltage rating of 28V AC and 28V DC. It has a vertical orientation and is terminated with solder. The switch is lead free and has a throw configuration of SPDT.
NKK Switches YB15CKG01-1F05-JA-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-1F05-JA-RO to view detailed technical specifications.
No datasheet is available for this part.