This 28V SPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. It is available in a vertical orientation with a single unit per package. The switch is illuminated with green and red LEDs. The switch is rated for 28V AC and 28V DC.
NKK Switches YB15CKG01-2CF05-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-2CF05-JB-RO to view detailed technical specifications.
No datasheet is available for this part.