Illuminated pushbutton switch featuring SPDT momentary contact. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers gold-plated brass contacts, a round button actuator, and LED illumination in green and red. Panel mountable with quick connect/solder lug termination, boasting electrical and mechanical life of 100,000 cycles and 1,000,000 hours. Operating temperature range from -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB15CKG01-2CF12-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-2CF12-JB to view detailed technical specifications.
No datasheet is available for this part.