This 28V SPDT switch features gold contact plating and a vertical orientation. It is lead free and has a flammability rating of UL94 V-0. The switch is illuminated with a green LED and has a throw configuration of SPDT.
NKK Switches YB15CKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F-JB-RO to view detailed technical specifications.
No datasheet is available for this part.