
Illuminated pushbutton switch featuring SPDT momentary contact. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers gold-plated brass contacts and LED illumination. Panel mountable with quick connect/solder lug termination, providing 100,000 electrical and 1,000,000 mechanical cycles.
NKK Switches YB15CKG01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.