The YB15CKG01-5F-JF-RO is a 28V SPDT pushbutton switch with gold-plated contacts and LED illumination. It features a UL94 V-0 flammability rating and is lead-free. The switch is rated for 28V AC and DC, and is available in a package quantity of 10. It has a vertical orientation and solder termination.
NKK Switches YB15CKG01-5F-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.