Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with brass contacts and gold plating, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Panel-mounted with quick connect/solder lug termination, this switch includes green LED illumination and meets UL94 V-0 flammability standards.
NKK Switches YB15CKG01-5F24-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
