This SPDT illuminated pushbutton switch features a silver plating and a lead-free construction. It has a current rating of 3A and a voltage rating of 125V AC. The switch is UL94 V-0 flammability rated and has a green illumination color. It is available in a vertical orientation and has a solder termination.
NKK Switches YB15CKW01-1F05-JA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-1F05-JA-RO to view detailed technical specifications.
No datasheet is available for this part.