This silver plated SPDT pushbutton switch features a current rating of 3A and a voltage rating of 125V AC. It has a lead free termination and meets the flammability rating of UL94 V-0. The switch is available in a package quantity of 10 and has an illumination type of LED with an orange color. It is designed for vertical orientation and has a solder termination.
NKK Switches YB15CKW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.