
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a green LED illumination. This panel-mount switch offers a 3A current rating at 125VAC and 30VDC, with a silver contact material. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -25°C to 50°C. Termination is via solder lug, and the round button actuator has a 15mm diameter.
NKK Switches YB15CKW01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Current Rating | 3A |
| Diameter | 15mm |
| Electrical Life | 100000Cycles |
| Height | 11.4mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
