The YB15CKW01-6F-JB-RO is a SPDT pushbutton switch with a silver-plated contact and a current rating of 3A. It has a voltage rating of 125V AC and is designed for vertical mount applications. The switch is lead-free and meets the UL94 V-0 flammability rating. It is available in a single unit quantity and features a green illumination color.
NKK Switches YB15CKW01-6F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-6F-JB-RO to view detailed technical specifications.
No datasheet is available for this part.