This SPDT pushbutton switch features silver contact plating, a current rating of 3A, and a voltage rating of 125V AC. It is lead free and meets the UL94 V-0 flammability rating. The switch has a vertical orientation and is available in a package quantity of 10. It is terminated with solder and features a blue LED illumination type.
NKK Switches YB15CKW01-6G-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.