SPDT pushbutton switch with a short body design. Features a round, red button actuator with a white filter/diffuser. Offers a 3A current rating (AC/DC) at 125V AC and 30V DC. Terminals are solder and 0.110" quick connect, with epoxy-sealed protection. Panel mountable with a 16mm circular cutout. Rated for 100,000 electrical cycles and 1,000,000 mechanical cycles.
NKK Switches YB15CKW01-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.