This SPDT pushbutton switch features a silver plated contact and a maximum current rating of 3A. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated and has a vertical orientation. It is suitable for use in applications with an AC voltage rating of up to 125V.
NKK Switches YB15CKW01-GB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-GB-RO to view detailed technical specifications.
No datasheet is available for this part.