This silver-plated SPDT pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It features a lead-free construction and a vertical orientation. The switch is part of the YB series and has a flammability rating of UL94 V-0.
NKK Switches YB15CKW03-1F05-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW03-1F05-JF-RO to view detailed technical specifications.
No datasheet is available for this part.