
Illuminated pushbutton switch featuring a square, green LED actuator. SPDT momentary contact with gold-plated brass contacts, rated for 0.1A at 28VAC/28VDC, 0.4VA. Offers 100,000 electrical and 1,000,000 mechanical cycles. Panel mountable with quick connect/solder lug termination, operating between -25°C and 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches YB15KKG01-5F05-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15KKG01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.