This SPDT pushbutton switch features silver-plated contacts and a current rating of 3A. It has a voltage rating of 125V AC and meets the flammability rating of UL94 V-0. The switch is lead free and has a termination type of solder. It is available in a vertical orientation and is part of the YB series.
NKK Switches YB15KKW01-12-CB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15KKW01-12-CB-RO to view detailed technical specifications.
No datasheet is available for this part.