This SPDT on-mom panel mount switch from NKK Switches features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is rated for 125V AC and 30V DC, and is available in bulk packaging. It is not RoHS compliant.
NKK Switches YB15KKW03 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB15KKW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.