This SPDT pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It is rated for 28V AC and 28V DC and has a throw configuration of SPDT. The switch is illuminated with green and red colors and has a solder termination.
NKK Switches YB15MKG01-2CF05-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKG01-2CF05-JB-RO to view detailed technical specifications.
No datasheet is available for this part.