This round button switch features a 3A current rating and 125V AC voltage rating. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is suitable for operation between -25°C and 50°C. It is available in bulk packaging and is RoHS compliant.
NKK Switches YB15MKW01-1F12-JA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-1F12-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.