This silver plated SPDT snap-in pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It features a lead free termination and a flammability rating of UL94 V-0. The switch is available with green and red illumination and is designed for vertical orientation.
NKK Switches YB15MKW01-2CF24-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-2CF24-JB-RO to view detailed technical specifications.
No datasheet is available for this part.